HIROSE ELECTRIC DF13-10S-1.25C

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Technical Specifications

Physical
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins10
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
PackagingBulk
Dimensions
Contact Pitch1.25 mm
Height4 mm
Lead Pitch1.25 mm
Length14.15 mm
Pitch1.25 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-10S-1.25C.

Electro Sonic
Datasheet12 pages7 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
TME
Datasheet1 page5 years ago

Inventory History

3 month trend:
+16.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-10S-1.25C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-10S-1.25C provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Housing PL 10 POS 1.25mm Crimp ST Cable Mount Beige Bag
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
Headers & Wire Housings 1.25MM RECEPT HSNG 1 0P SINGLE ROW CRIMP
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-10S-1.25C
10 Position 1.25mm Pitch Single Row Crimp Socket
CONN SOCKET HOUSING 10POS 1.25MM
HIROSE DF13-10S-1.25C Socket Square 10p Crimp
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13-10S-1-25C
  • DF1310S125C

Technical Specifications

Physical
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins10
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
PackagingBulk
Dimensions
Contact Pitch1.25 mm
Height4 mm
Lead Pitch1.25 mm
Length14.15 mm
Pitch1.25 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-10S-1.25C.

Electro Sonic
Datasheet12 pages7 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
TME
Datasheet1 page5 years ago

Compliance

Environmental Classification
Lead FreeLead Free