HIROSE ELECTRIC DF13-10P-1.25DSA

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth3.4 mm
Height4.3 mm
Lead Pitch1.25 mm
Length14.15 mm
Pitch1.25 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-10P-1.25DSA.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago
DigiKey
Datasheet11 pages19 years ago

Inventory History

3 month trend:
-30.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-10P-1.25DSA.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-10P-1.25DSA provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded Header HDR 10 POS 1.25mm Solder ST Thru-Hole Pack
Headers & Wire Housings 1.25MM V PCB HEADER 10P THRU-HOLE TIN
DF13 Series 10 Position Single Row 1.25 mm Straight Through Hole Pin Header
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-10P-1.25DSA
CONN HEADER 10POS 1.25MM STR TIN

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth3.4 mm
Height4.3 mm
Lead Pitch1.25 mm
Length14.15 mm
Pitch1.25 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-10P-1.25DSA.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago
DigiKey
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant