HIROSE ELECTRIC DF13-10DP-1.25V(25)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MaterialNylon
MountSurface Mount
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Insulation Resistance500 MΩ
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Voltage Rating150 V
Voltage Rating (AC)150 V
Dimensions
Contact Pitch1.25 mm
Height4.8 mm
Lead Pitch1.25 mm
Length12.1 mm
Pitch1.25 mm
Row Spacing1.2446 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-10DP-1.25V(25).

element14 APAC
Datasheet11 pages11 years ago
Hirose SCT
Datasheet12 pages4 years ago
Future Electronics
Datasheet11 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-10DP-1.25V(25).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-10DP-1.25V(25) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded Header HDR 10 POS 1.25mm Solder ST SMD
Wire-Board Connector, Header, 10 Position, 1.25Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.25Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Surface Mount; Product Range:Df13 Series |Hirose(Hrs) DF13-10DP-1.25V(25)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1310DP1.25V(25)

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MaterialNylon
MountSurface Mount
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Insulation Resistance500 MΩ
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Voltage Rating150 V
Voltage Rating (AC)150 V
Dimensions
Contact Pitch1.25 mm
Height4.8 mm
Lead Pitch1.25 mm
Length12.1 mm
Pitch1.25 mm
Row Spacing1.2446 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-10DP-1.25V(25).

element14 APAC
Datasheet11 pages11 years ago
Hirose SCT
Datasheet12 pages4 years ago
Future Electronics
Datasheet11 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant