HIROSE ELECTRIC DF12E(3.0)-50DP-0.5V(81)

Board-to-Board Connector with 0.5-mm Pitch and 3 - 5-mm Height - DF12 Series (HIROSE ELECTRIC)
Production
In Stock

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
Technical
Connector TypePlug
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationStraight
PackagingCut Tape
Dimensions
Contact Pitch500 µm
Height2.3 mm
Lead Pitch500 µm
Length14.7 mm
Pitch500 µm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12E(3.0)-50DP-0.5V(81).

element14 APAC
Datasheet11 pages15 years ago
Newark
Datasheet11 pages15 years ago
Sager Electronics
Datasheet11 pages8 years ago
LKR
Datasheet11 pages5 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet11 pages5 years ago
Future Electronics
Datasheet11 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF12E(3.0)-50DP-0.5V(81).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF12E(3.0)-50DP-0.5V(81) provided by its distributors.

Board-to-Board Connector with 0.5-mm Pitch and 3 - 5-mm Height - DF12 Series (HIROSE ELECTRIC)
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
Connector Hirose DF12E(3.0)-50DP-0.5V(81) 3mm, for GSM-ZME2636 module
DF12 Series 50 Position SMT Dual Row Straight 0.5 mm Pitch Header
Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD T/R
CONNECTOR, HEADER, SMT, 0.5MM, 50WAY
SMD Mezzanine Connectors (Board to Board) RoHS
CONN HEADER 50POS 3MM SMD 0.5MM
CONN, STACKING, HEADER, 50POS, 0.5MM; Product Range: DF12 Series; No. of Contacts: 50Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Copper; SVHC: No SVHC (15-Jan-2019); Contact Termination: Surface Mount Vertical

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF12E3.050DP05V81

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
Technical
Connector TypePlug
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationStraight
PackagingCut Tape
Dimensions
Contact Pitch500 µm
Height2.3 mm
Lead Pitch500 µm
Length14.7 mm
Pitch500 µm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12E(3.0)-50DP-0.5V(81).

element14 APAC
Datasheet11 pages15 years ago
Newark
Datasheet11 pages15 years ago
Sager Electronics
Datasheet11 pages8 years ago
LKR
Datasheet11 pages5 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet11 pages5 years ago
Future Electronics
Datasheet11 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant