HIROSE ELECTRIC DF12D(3.0)-30DP-0.5V(81)

Board-to-Board Connector with 0.5-mm Pitch and 3 - 5-mm Height - DF12 Series (HIROSE ELECTRIC)
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Max Current Rating300 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-45 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PackagingCut Tape
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Depth3.8 mm
Height2.3 mm
Length9.7 mm
Mated Stacking Heights3 mm
Pitch500 µm
Stack Height3 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12D(3.0)-30DP-0.5V(81).

Newark
Datasheet11 pages15 years ago
Sager Electronics
Datasheet11 pages8 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet11 pages5 years ago
Future Electronics
Datasheet11 pages5 years ago
Datasheet11 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF12D(3.0)-30DP-0.5V(81).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF12D(3.0)-30DP-0.5V(81) provided by its distributors.

Board-to-Board Connector with 0.5-mm Pitch and 3 - 5-mm Height - DF12 Series (HIROSE ELECTRIC)
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
DF12D Series 30 Position Dual Row 0.5 mm SMT Straight Pin Header
Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD Embossed T/R
30 CONTACT(S) MALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT
Connector, Stacking, Header, 30Pos, 2Row; Product Range:df12 Series; No. Of Contacts:30Contacts; Gender:header; Pitch Spacing:0.5Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:gold Plated Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Max Current Rating300 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-45 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PackagingCut Tape
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Depth3.8 mm
Height2.3 mm
Length9.7 mm
Mated Stacking Heights3 mm
Pitch500 µm
Stack Height3 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12D(3.0)-30DP-0.5V(81).

Newark
Datasheet11 pages15 years ago
Sager Electronics
Datasheet11 pages8 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet11 pages5 years ago
Future Electronics
Datasheet11 pages5 years ago
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant