HIROSE ELECTRIC DF12A(3.0)-30DS-0.5V(81)

Board-to-Board Connector with 0.5-mm Pitch and 3 - 5-mm Height - DF12 Series (HIROSE ELECTRIC)
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
Technical
Connector TypeReceptacle
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderReceptacle
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PackagingCut Tape
Dimensions
Contact Pitch500 µm
Height2.2 mm
Lead Pitch500 µm
Length9.6 mm
Pitch500 µm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12A(3.0)-30DS-0.5V(81).

element14 APAC
Datasheet11 pages15 years ago
Newark
Datasheet11 pages15 years ago
Sager Electronics
Datasheet11 pages8 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet11 pages5 years ago
Future Electronics
Datasheet11 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF12A(3.0)-30DS-0.5V(81).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF12A(3.0)-30DS-0.5V(81) provided by its distributors.

Board-to-Board Connector with 0.5-mm Pitch and 3 - 5-mm Height - DF12 Series (HIROSE ELECTRIC)
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
DF12 Series 30 Position Dual Row SMT 0.5 mm Board to Board Receptacle
Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD Embossed T/R
CONNECTOR, RECEPTACLE, SMT, 0.5MM, 30WAY
Conn, Stacking, Rcpt, 30Pos, 0.5Mm; Product Range:df12 Series; No. Of Contacts:30Contacts; Gender:receptacle; Pitch Spacing:0.5Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:gold Plated Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF12A3.030DS05V81

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
Technical
Connector TypeReceptacle
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderReceptacle
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PackagingCut Tape
Dimensions
Contact Pitch500 µm
Height2.2 mm
Lead Pitch500 µm
Length9.6 mm
Pitch500 µm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12A(3.0)-30DS-0.5V(81).

element14 APAC
Datasheet11 pages15 years ago
Newark
Datasheet11 pages15 years ago
Sager Electronics
Datasheet11 pages8 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet11 pages5 years ago
Future Electronics
Datasheet11 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant