HIROSE ELECTRIC DF11G-6DP-2V(50)

Headers & Wire Housings 2MM V PCB HEADER 6P DR SMT GLD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Height7.2 mm
Lead Pitch2 mm
Length13.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11G-6DP-2V(50).

Sager Electronics
Datasheet14 pages5 years ago
Datasheet2 pages9 years ago
Datasheet14 pages8 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet14 pages13 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-18.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11G-6DP-2V(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11G-6DP-2V(50) provided by its distributors.

Headers & Wire Housings 2MM V PCB HEADER 6P DR SMT GLD
6 Position 2mm Pitch Dual Row (2x3) Straight Surface Mount (SMT)Header
Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Bag
6 CONTACT(S) MALE STRAIGHT TWO PART BOARD CONNECTOR SURFACE MOUNT
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11G-6DP-2V/50
  • DF11G-6DP-2V50
  • DF11G6DP2V50

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Height7.2 mm
Lead Pitch2 mm
Length13.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11G-6DP-2V(50).

Sager Electronics
Datasheet14 pages5 years ago
Datasheet2 pages9 years ago
Datasheet14 pages8 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet14 pages13 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant