HIROSE ELECTRIC DF11C-20DP-2V(57)

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige, Black
Contact MaterialBrass, Copper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Number of Pins20
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating1 A
Fastening TypeDetent
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating100 V
Dimensions
Contact Pitch2 mm
Depth6.2 mm
Height7.2 mm
Length21 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11C-20DP-2V(57).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago

Inventory History

3 month trend:
+33.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11C-20DP-2V(57).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11C-20DP-2V(57) provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
In a Pack of 5, Hirose DF11, 2mm Pitch, 20 Way, 2 Row, Straight PCB Header, Surface Mount
Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD Embossed T/R
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings 20P STRT HEADER BD M NT,SMT AU
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) Rohs Compliant: Yes |Hirose(Hrs) DF11C-20DP-2V(57)
CONN, HEADER, 20POS, 2ROW, 2MM;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige, Black
Contact MaterialBrass, Copper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Number of Pins20
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating1 A
Fastening TypeDetent
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating100 V
Dimensions
Contact Pitch2 mm
Depth6.2 mm
Height7.2 mm
Length21 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11C-20DP-2V(57).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant