HIROSE ELECTRIC DF11-2428SCF

Connector Accessory, 0.057in Min Cable Dia, 0.035in Max Cable Dia, Contact, Phosphor Copper
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-2428SCF.

IHS

Datasheet23 pages2 years ago

Upverter

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+63.49%

CAD Models

Download HIROSE ELECTRIC DF11-2428SCF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.09
Stock
4,492,668
1,344,323
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
28 AWG
-
Mount
-
-
Termination
Crimp
Crimp
Insulation
-
-
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Tin
Tin
Color
-
-

Supply Chain

Introduction Date1999-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Housing, ZH Series, 4 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural

Descriptions

Descriptions of HIROSE ELECTRIC DF11-2428SCF provided by its distributors.

Connector Accessory, 0.057in Min Cable Dia, 0.035in Max Cable Dia, Contact, Phosphor Copper
CONN SOCKET 24-28AWG CRIMP TIN / Socket Contact Tin 24-28 AWG Crimp
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings FEMALE CONTACT TIN 2 4-28AWG REEL
Contact SKT Crimp ST Cable Mount 22-30AWG Reel
543-0500-2-00 REEL ROHS COMPLIANT
Contact, Socket, 28-24Awg, Crimp; Product Range:Df11 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:28Awg Rohs Compliant: Yes |Hirose/hrs DF11-2428SCF

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-2428-SCF
  • DF11-2428SCF.