HIROSE ELECTRIC DF11-22DP-2DS(52)

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole, DF11
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins22
Technical
Connector TypeHeader, Male Pin
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts22
Number of Positions22
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length2.9972 mm
Contact Pitch2 mm
Depth10 mm
Height6.45 mm
Lead Pitch2 mm
Length24 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22DP-2DS(52).

Sager Electronics
Datasheet14 pages5 years ago
Datasheet2 pages9 years ago
Datasheet14 pages8 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet2 pages5 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-6.28%

Alternate Parts

Price @ 1000
$ 1.565
$ 0.715
$ 0.715
Stock
27,916
6,921
6,921
Authorized Distributors
10
10
10
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
22
22
22
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Polyamide
Polyamide
Polyamide
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-22DP-2DS(52).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-22DP-2DS(52) provided by its distributors.

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole, DF11
Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Headers & Wire Housings 2MM R/A PCB HEADER 2 2P DR THRU-HOLE GLD
Conn Shrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Tube
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
CONN HEADER 22POS 2MM R/A GOLD
Connector, Header, 22Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:22Contacts; Gender:Header; Product Range:Df11 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Hirose(Hrs) DF11-22DP-2DS(52)

Images

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-22DP-2DS52

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins22
Technical
Connector TypeHeader, Male Pin
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts22
Number of Positions22
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length2.9972 mm
Contact Pitch2 mm
Depth10 mm
Height6.45 mm
Lead Pitch2 mm
Length24 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22DP-2DS(52).

Sager Electronics
Datasheet14 pages5 years ago
Datasheet2 pages9 years ago
Datasheet14 pages8 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet2 pages5 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant