HIROSE ELECTRIC DF11-20DS-2R26(05)

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountFree Hanging
Number of Pins20
Technical
Connector TypeSocket
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Number of Positions20
Number of Rows2
OrientationStraight
PackagingBulk
TerminationIDC
Wire/Cable TypeDiscrete
Dimensions
Contact Pitch2 mm
Height9.2 mm
Length22 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width6.5 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DS-2R26(05).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago
TME
Datasheet1 page9 years ago

Inventory History

3 month trend:
-0.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-20DS-2R26(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-20DS-2R26(05) provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
IDC Connector, IDC Receptacle, Female, 2 mm, 2 Row, 20 Contacts, Cable Mount
Headers & Wire Housings 20P IDC HOUSING 26 A WG WIRE,SN
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Connector, Rcpt, 20Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:20Contacts; Gender:Receptacle; Product Range:Df11 Series; Contact Termination Type:Idc/Idt; No. Of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Rohs Compliant: Yes |Hirose(Hrs) DF11-20DS-2R26(05)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-20DS2R26(05)

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountFree Hanging
Number of Pins20
Technical
Connector TypeSocket
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Number of Positions20
Number of Rows2
OrientationStraight
PackagingBulk
TerminationIDC
Wire/Cable TypeDiscrete
Dimensions
Contact Pitch2 mm
Height9.2 mm
Length22 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width6.5 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DS-2R26(05).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago
TME
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant