HIROSE ELECTRIC DF11-20DS-2DSA(06)

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Number of Pins20
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Height6.5 mm
Lead Pitch2 mm
Length22 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DS-2DSA(06).

Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page6 years ago
Datasheet14 pages5 years ago
Upverter
Technical Drawing1 page6 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-1.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-20DS-2DSA(06).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-20DS-2DSA(06) provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Conn DIP Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Tray
Headers & Wire Housings 2MM V PCB RECEPTACLE 20P DR THRU-HOLE GL
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
20 Position 2 mm Pitch Double Row Wire to Board Socket
CONN RCPT 20POS 0.079 GOLD PCB
Connector, Rcpt, 20Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:20Contacts; Gender:Receptacle; Product Range:Df11 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Hirose(Hrs) DF11-20DS-2DSA(06)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-20DS2DSA(06)

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Number of Pins20
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Height6.5 mm
Lead Pitch2 mm
Length22 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DS-2DSA(06).

Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page6 years ago
Datasheet14 pages5 years ago
Upverter
Technical Drawing1 page6 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant