HIROSE ELECTRIC DF11-20DP-2DSA(24)

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins20
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length2.9972 mm
Contact Pitch2 mm
Depth5 mm
Height6.6 mm
Lead Pitch2 mm
Length22 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DP-2DSA(24).

element14 APAC
Datasheet14 pages13 years ago
Newark
Datasheet14 pages15 years ago
Sager Electronics
Datasheet14 pages8 years ago
Datasheet2 pages9 years ago
Datasheet14 pages5 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet14 pages5 years ago

Inventory History

3 month trend:
-3.82%

Alternate Parts

Price @ 1000
$ 0.475
$ 1.15
$ 1.15
Stock
185,003
159,238
159,238
Authorized Distributors
13
12
12
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyamide
Polyamide
Polyamide

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-20DP-2DSA(24).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-20DP-2DSA(24) provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Tube
CONN, HDR, 2MM, 20WAY; Connector Systems:Wire-to-Board; Pitch Spacing:2mm; No. of Rows:2Rows; No. of Contacts:20Contacts; Contact Termination Type:Through Hole; Product Range:DF11 Series; Connector Shroud:Shrouded RoHS Compliant: Yes
Positions = 20 / Rows = 2 / Pitch mm = 2 / Contact Gender = Plug / Gender = Header / Termination Type = PCB Pins / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Approvals = CSA / Approvals = UL / Current Rating A = 2 / Voltage Rating VAC/VDC = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-20DP2DSA(24)

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins20
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length2.9972 mm
Contact Pitch2 mm
Depth5 mm
Height6.6 mm
Lead Pitch2 mm
Length22 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DP-2DSA(24).

element14 APAC
Datasheet14 pages13 years ago
Newark
Datasheet14 pages15 years ago
Sager Electronics
Datasheet14 pages8 years ago
Datasheet2 pages9 years ago
Datasheet14 pages5 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet14 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant