HIROSE ELECTRIC DF1-3A1.33

2.5mm Pitch Connector for Discrete Wire Connection, -30 ℃ to 80 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Connector TypePlug
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions3
Number of Rows1
TerminationCrimp
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth6 mm
Height10.7 mm
Length12.5 mm
Pitch2.5 mm
Width6 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-3A1.33.

TME
Datasheet7 pages5 years ago
Future Electronics
Datasheet7 pages5 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet7 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet7 pages5 years ago

Inventory History

3 month trend:
-3.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1-3A1.33.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1-3A1.33 provided by its distributors.

2.5mm Pitch Connector for Discrete Wire Connection, -30 ℃ to 80 ℃, RoHS
Hirose SCT
Headers & Wire Housings 3P IDC PROTECT ACCY 2.5MM PITCH CON
Connector Accessories 3 POS Protector 24AWG Bag
Df1-3A1.33 |Hirose(Hrs) DF1-3A1.33

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1-3A-1.33

Technical Specifications

Physical
Number of Pins3
Technical
Connector TypePlug
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions3
Number of Rows1
TerminationCrimp
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth6 mm
Height10.7 mm
Length12.5 mm
Pitch2.5 mm
Width6 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-3A1.33.

TME
Datasheet7 pages5 years ago
Future Electronics
Datasheet7 pages5 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet7 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet7 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant