HIROSE ELECTRIC DF1-10A1.05

2.5mm Pitch Connector for Discrete Wire Connection, -30 ℃ to 80 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypeReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions10
Dimensions
Height10.7 mm
Length30 mm
Pitch2.5 mm
Width6 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-10A1.05.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet7 pages5 years ago
Sager Electronics
Datasheet7 pages8 years ago

Inventory History

3 month trend:
-33.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1-10A1.05.

Descriptions

Descriptions of HIROSE ELECTRIC DF1-10A1.05 provided by its distributors.

2.5mm Pitch Connector for Discrete Wire Connection, -30 ℃ to 80 ℃, RoHS
Hirose SCT
Cable Protector for 10 Position 2.5mm Pitch Connectors 26AWG
Headers & Wire Housings 10 2.5MM PITCH CON
Df1-10A1.05 |Hirose(Hrs) DF1-10A1.05

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Technical
Connector TypeReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions10
Dimensions
Height10.7 mm
Length30 mm
Pitch2.5 mm
Width6 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-10A1.05.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet7 pages5 years ago
Sager Electronics
Datasheet7 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant