SparkFun DEV-14057

MK66FX1M0VMD18 Microcontroller Development Board 180MHz CPU 256KB RAM 1.004MB EEPROM/Flash Linux/Mac OS X/Win

Engineering Resources

View Evaluation kits and Reference designs for SparkFun DEV-14057.

Descriptions

Descriptions of SparkFun DEV-14057 provided by its distributors.

MK66FX1M0VMD18 Microcontroller Development Board 180MHz CPU 256KB RAM 1.004MB EEPROM/Flash Linux/Mac OS X/Win
TEENSY 3.6 W/OUT HDRS K66 EVAL
Family Name = Teensy / Width mm = 4.2 / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / Interfaces = PWM / Interfaces = Digital / Interfaces = MicroSD / Interfaces = Analogue / Interfaces = CAN / Interfaces = Ethernet / Interfaces = ADC / Length mm = 62 / Memory Type = RAM / Memory Type = EEPROM / Memory Type = Flash / Memory Size KB = 256 / Height mm = 4.2 / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Program Memory MB = 1 / Product Type = Development Board

Manufacturer Aliases

SparkFun has several brands around the world that distributors may use as alternate names. SparkFun may also be known as the following names:

  • SparkFun Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEV14057