SparkFun DEV-11113

ATmega328 Microcontroller Development Board 16MHz CPU

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins34
Technical
Schedule B8473300002

Inventory History

3 month trend:
-22.70%

Engineering Resources

View Evaluation kits and Reference designs for SparkFun DEV-11113.

Descriptions

Descriptions of SparkFun DEV-11113 provided by its distributors.

ATmega328 Microcontroller Development Board 16MHz CPU
ARDUINO PRO MINI 328 5V/16MHZ
Family Name = Arduino / Weight g = 2 / Width mm = 18 / Interfaces = Analogue / Interfaces = Digital / Interfaces = USB / Interfaces = ADC / Length mm = 33 / Height mm = 1 / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 12 / Product Type = Development Board

Manufacturer Aliases

SparkFun has several brands around the world that distributors may use as alternate names. SparkFun may also be known as the following names:

  • SparkFun Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEV11113

Technical Specifications

Physical
Number of Pins34
Technical
Schedule B8473300002

Compliance

Environmental Classification
RoHSNon-Compliant