ITT / Cannon DEMAM-9S

D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug
$ 29.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMAM-9S.

Electro Sonic

Datasheet1 page10 years ago
Datasheet8 pages7 years ago

JRH Electronics

element14 APAC

Master Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDEUF9S
Connector D-SUB RCPT 9P Panel Mount Crimp
ITT / CannonDEUR9S
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
ITT / CannonDEUK9S
ITT Series CONN DSUB / ITT Numeric p/n 110973-0012
TE Connectivity1757820-6
Conn D-Subminiature RCP 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Package
TE ConnectivityM24308/2-1F
D Sub Connector, Standard, Receptacle, AMPLIMITE 109 Series, 9 Contacts, DE, Crimp
Cinch Connectivity SolutionsM24308/2-1F
CONNECTOR D-SUBMINIATURE CRIMP AND POKERECEPTACLE 9 SOCKET CONTACT(INCLUDED)

Descriptions

Descriptions of ITT / Cannon DEMAM-9S provided by its distributors.

D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug
Conn D-Subminiature SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
CONNECTOR, D SUB, RECEPTACLE, 9 POSITION; No. of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DE; Product Range:D*MA Series; Connector Body Material:Steel Body; Contact Material

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051539-0000
  • DEMAM9S
  • DEMAM9S.