Mcmurdo DEC9PTD

D Sub Connector Housing, Tin & Dimple, Standard/budget/crimp Series, D Sub, De, Plug, 9, Metal Body
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DEC9PTD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Mcmurdo DEC9PTD.

Farnell

Datasheet6 pages23 years ago
Datasheet2 pages25 years ago

Descriptions

Descriptions of Mcmurdo DEC9PTD provided by its distributors.

D Sub Connector Housing, Tin & Dimple, Standard/budget/crimp Series, D Sub, De, Plug, 9, Metal Body
PLUG HOUSING, D, T&D, 9WAY; Connector Type:D Sub; Series:D; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Plug; Contact Termination:Crimp; No. of Mating Cycles:100; SVHC:No SVHC (15-Dec-2010); Body Plating:Tin; Case Material:Steel, tin plating; Connector Shell Size:E; Connector Type:D Sub; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:10mohm; Current Temperature:70°C; DC Current Max:4A; Flammability Rating:UL94V-0; Insulator Material:Two Piece Thermoplastic; Material:Steel; No. of Poles:9; No. of Ways:9; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Termination Method:Crimp; Working Voltage:500V

Manufacturer Aliases

Mcmurdo has several brands around the world that distributors may use as alternate names. Mcmurdo may also be known as the following names:

  • ITW MCMURDO
  • ITW McMurdo Connectors