TDK DEA202450BT-1294C1-H

RF Filter Band Pass 2450MHz 2412MHz to 2484MHz 1.35dB 50Ohm SMD 4Pin 0805 T/R
NRND

Price and Stock

Technical Specifications

Physical
Case/Package0805
Technical
Bandwidth72 MHz
Frequency2.448 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height800 µm
Length2 mm
Max Length2.15 mm
Max Thickness800 µm
Max Width1.35 mm
Min Length1.85 mm
Min Width1.15 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK DEA202450BT-1294C1-H.

TDK
Datasheet7 pages0 years ago
Future Electronics
Datasheet7 pages0 years ago
Datasheet2 pages8 years ago
Upverter
Datasheet7 pages0 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK DEA202450BT-1294C1-H.

Descriptions

Descriptions of TDK DEA202450BT-1294C1-H provided by its distributors.

RF Filter Band Pass 2450MHz 2412MHz to 2484MHz 1.35dB 50Ohm SMD 4Pin 0805 T/R
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 72MHz Bandwidth 1.35dB 0805 (2012 Met
Band Pass Filter 2.4GHz -40 to 85°C 4-Pin Blister Plastic T/R
Filters, Pass Band=2412 to 2484MHz, Zc=50se | 50se
RF FILTER BAND PASS 2.45GHZ 0805
Multilayer Chip Band Pass Filters For 2.4GHz W-LAN/Bluetooth
72MHz 1.35dB 0805 RF Filters ROHS
FILTER BANDPASS WLAN&BLUETOOTH
Product Description Demo for Development.
Tape And Reel |Tdk DEA202450BT-1294C1-H

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEA202450BT-1294C1-H.
  • DEA202450BT1294C1H

Technical Specifications

Physical
Case/Package0805
Technical
Bandwidth72 MHz
Frequency2.448 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height800 µm
Length2 mm
Max Length2.15 mm
Max Thickness800 µm
Max Width1.35 mm
Min Length1.85 mm
Min Width1.15 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK DEA202450BT-1294C1-H.

TDK
Datasheet7 pages0 years ago
Future Electronics
Datasheet7 pages0 years ago
Datasheet2 pages8 years ago
Upverter
Datasheet7 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant