Murata DEA1X3F220JP3A

Ceramic Disc & Plate Capacitor, DEA Series, 22 pF, - 5%, SL, 3.15 kV, Radial Leaded
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 pF
CompositionCeramic
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PackagingTape & Box (TB)
Schedule B8532230060
Temperature Coefficient-1000 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating3.15 kV
Voltage Rating (DC)3.15 kV
Dimensions
Depth6 mm
Height - Seated (Max)8.001 mm
Lead Diameter600 µm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Murata DEA1X3F220JP3A.

element14 APAC
Datasheet83 pages12 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet1 page13 years ago
Geoflip
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
TME
Datasheet84 pages10 years ago
Future Electronics
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet0 pages0 years ago
Datasheet1 page0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata DEA1X3F220JP3A.

Related Parts

Descriptions

Descriptions of Murata DEA1X3F220JP3A provided by its distributors.

Ceramic Disc & Plate Capacitor, DEA Series, 22 pF, - 5%, SL, 3.15 kV, Radial Leaded
Cap Ceramic Single 22pF 3150V SL 5% (5 X 6mm) Radial Disc 7.5mm 125°C Ammo
CERAMIC CAPACITOR Ceramic Capacitor, Ceramic, 3150V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, 2024
Capacitor, 22PF, 3.15 KV, 5%, SL; Capacitance:22pF; Voltage Rating:3.15kV; Product Range:DEA Series; Capacitance Tolerance:± 5%; Dielectric Characteristic:SL; Lead Spacing:7.5mm; Capacitor Terminals:Radial Leaded; Operating Temperature Min:-25°C; Operating Temperature Max:125°C; SVHC:No SVHC (27-Jun-2018); Capacitance Tolerance ±:± 5%; Operating Temperature Range:-25°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 pF
CompositionCeramic
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PackagingTape & Box (TB)
Schedule B8532230060
Temperature Coefficient-1000 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating3.15 kV
Voltage Rating (DC)3.15 kV
Dimensions
Depth6 mm
Height - Seated (Max)8.001 mm
Lead Diameter600 µm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Murata DEA1X3F220JP3A.

element14 APAC
Datasheet83 pages12 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet1 page13 years ago
Geoflip
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
TME
Datasheet84 pages10 years ago
Future Electronics
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet0 pages0 years ago
Datasheet1 page0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago