TDK DEA162450BT-1210A1

Multilayer Chip FilterBPF2450MHz50Ohm-40°C to 85°C4-Pin0603Blister Plastic T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins4
Technical
Bandwidth100 MHz
Frequency2.45 GHz
Impedance50 Ω
Insertion Loss (dB)3 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Dimensions
Height660.4 µm
Length1.6 mm
Max Length1.75 mm
Max Thickness650 µm
Max Width900 µm
Min Length1.45 mm
Min Width700 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK DEA162450BT-1210A1.

TDK
Datasheet6 pages0 years ago
iiiC
Datasheet18 pages13 years ago
DigiKey
Datasheet23 pages22 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK DEA162450BT-1210A1.

Descriptions

Descriptions of TDK DEA162450BT-1210A1 provided by its distributors.

Multilayer Chip FilterBPF2450MHz50Ohm-40°C to 85°C4-Pin0603Blister Plastic T/R
Filters, Pass Band=2400 to 2500MHz, Zc=50se | 50se
-/Tape And Reel |Tdk DEA162450BT-1210A1
RF FILTER BAND PASS 2.45GHZ 0603
Product Description Demo for Development.
Band Pass Filter, 2450MHz, 4 Pin(s)
FILTER BANDPASS 2.4GHZ WLAN SMD

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEA162450BT1210A1

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins4
Technical
Bandwidth100 MHz
Frequency2.45 GHz
Impedance50 Ω
Insertion Loss (dB)3 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Dimensions
Height660.4 µm
Length1.6 mm
Max Length1.75 mm
Max Thickness650 µm
Max Width900 µm
Min Length1.45 mm
Min Width700 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK DEA162450BT-1210A1.

TDK
Datasheet6 pages0 years ago
iiiC
Datasheet18 pages13 years ago
DigiKey
Datasheet23 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant