Diodes Inc. DDZ6V8CSF-7

Zener Diode, 6.8V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. DDZ6V8CSF-7

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance30 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current7.5 µA
Min Operating Temperature-65 °C
Peak Reverse Current7.5 µA
Power Rating500 mW
Test Current20 mA
Tolerance3 %
Voltage Tolerance2.56 %
Zener Current7.5 µA
Zener Voltage6.835 V
Dimensions
Height750 µm
Length2.5 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ6V8CSF-7.

Newark
Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago

Inventory History

3 month trend:
-2.35%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DDZ6V8CSF-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DDZ6V8CSF-7 provided by its distributors.

Zener Diode, 6.8V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. DDZ6V8CSF-7
Zener Diode Single 6.835V 2.56% 30Ohm 500mW 2-Pin SOD-323F T/R
Diode,Zener,Single,6.835v,500mW,SOD323F | Diodes Inc DDZ6V8CSF-7
0.5W SURFACE MOUNT PRECISION ZENER DIODE, 2.56%, 7.5µA
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ6V8CSF7

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance30 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current7.5 µA
Min Operating Temperature-65 °C
Peak Reverse Current7.5 µA
Power Rating500 mW
Test Current20 mA
Tolerance3 %
Voltage Tolerance2.56 %
Zener Current7.5 µA
Zener Voltage6.835 V
Dimensions
Height750 µm
Length2.5 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ6V8CSF-7.

Newark
Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago