Amphenol Communications Solutions DD50S564TLF

D Sub Connector, Standard, Receptacle, D Series, 50 Contacts, DD, Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals50
PlatingTin
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature125 °C
Max Supply Voltage (AC)1 kV
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts50
Number of Ports1
Number of Positions50
Number of Rows3
OrientationRight Angle
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating300 V
Dimensions
Length66.65 mm
Pitch2.76 mm
Width14.99 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DD50S564TLF.

Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
_legacy Avnet
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions DD50S564TLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions DD50S564TLF provided by its distributors.

D Sub Connector, Standard, Receptacle, D Series, 50 Contacts, DD, Solder
Conn D-Subminiature SKT 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 50 Way Socket Right Angle , without Accessory.
D SUB CONN, RCPT, DD, 50POS, SOLDER; D S; D SUB CONN, RCPT, DD, 50POS, SOLDER; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:D Series; No. of Contacts:50Contacts; D Sub Shell Size:DD; Contact Termination Type:Solder; Contact Material:Copper Alloy

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DD50S564TLF.

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals50
PlatingTin
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature125 °C
Max Supply Voltage (AC)1 kV
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts50
Number of Ports1
Number of Positions50
Number of Rows3
OrientationRight Angle
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating300 V
Dimensions
Length66.65 mm
Pitch2.76 mm
Width14.99 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DD50S564TLF.

Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
_legacy Avnet
Datasheet1 page17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant