📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

ITT / Cannon DCU37SA197F0

Connector, D-sub, Rectangular, DU, C, 37, A197,
$ 3.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCU37SA197F0.

Newark

Datasheet1 page8 years ago
Datasheet1 page9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.46%

Related Parts

Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
D Sub Connector, DB37, Standard, Receptacle, HTN, 37 Contacts, DC, Solder
ITT / CannonZDC37S
ITT Cannon ZD* Series Panel Mount Solder D-sub Connector Socket, 37 Way, 5A | ITT Cannon ZDC37S

Descriptions

Descriptions of ITT / Cannon DCU37SA197F0 provided by its distributors.

Connector, D-sub, Rectangular, DU, C, 37, A197,
D SUB HOUSING, RCPT, 37POS, STEEL; Conne; D SUB HOUSING, RCPT, 37POS, STEEL; Connector Type:D Sub; Series:D*U; No. of Positions:37; Gender:Receptacle; For Use With:D Sub Crimp Contacts; Connector Shell Size:DC; Connector Body Material:Steel
D Sub Housing, Receptacle, 37 Position, Steel; Rango De Producto:Serie D*u; Conector, Tipo:D Sub; Conector, Tamaño De La Carcasa:Dc; Género:Receptáculo Eléctrico; Núm. De Posiciones:37; Material Del Cuerpo Del Conector:Acero |Itt Cannon DCU37SA197F0

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON