Texas Instruments DCP020509P

Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins7
Technical
Current - Output 1222 mA
Efficiency82 %
FeaturesOTP
Frequency800 kHz
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current222 mA
Max Output Power2 W
Max Output Voltage9.45 V
Max Power Dissipation207 mW
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage8.55 V
Min Supply Voltage4.5 V
Nominal Output Voltage9 V
Number of Outputs1
Output Current222 mA
Output Power2 W
Output TypeFixed
Output Voltage9 V
PackagingCut Tape
Quiescent Current23 mA
Switching Frequency400 kHz
TerminationThrough Hole
TopologyBoost, Push-Pull
Voltage - Output 19 V
Dimensions
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP020509P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages27 years ago
Newark
Datasheet17 pages13 years ago
Upverter
Datasheet28 pages6 years ago
Farnell
Datasheet18 pages14 years ago
iiiC
Datasheet17 pages13 years ago
DigiKey
Datasheet17 pages17 years ago
Sierra IC
Datasheet10 pages22 years ago

Inventory History

3 month trend:
+132%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCP020509P.

Related Parts

Descriptions

Descriptions of Texas Instruments DCP020509P provided by its distributors.

Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 7-Pin PDIP Tube
IC, DC/DC CONVERTER, 2W, PDIP7; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:9.45V; Output Current:222mA; Voltage Regulator Case Style:DIP; No. of Pins:7; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Frequency:800kHz; Input Voltage Max:5.5V; Output Current Max:0.222A; Output Voltage Max:9V; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Voltage Regulator Type:Isolated Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins7
Technical
Current - Output 1222 mA
Efficiency82 %
FeaturesOTP
Frequency800 kHz
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current222 mA
Max Output Power2 W
Max Output Voltage9.45 V
Max Power Dissipation207 mW
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage8.55 V
Min Supply Voltage4.5 V
Nominal Output Voltage9 V
Number of Outputs1
Output Current222 mA
Output Power2 W
Output TypeFixed
Output Voltage9 V
PackagingCut Tape
Quiescent Current23 mA
Switching Frequency400 kHz
TerminationThrough Hole
TopologyBoost, Push-Pull
Voltage - Output 19 V
Dimensions
Height5.33 mm
Length19.18 mm
Thickness3.94 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP020509P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages27 years ago
Newark
Datasheet17 pages13 years ago
Upverter
Datasheet28 pages6 years ago
Farnell
Datasheet18 pages14 years ago
iiiC
Datasheet17 pages13 years ago
DigiKey
Datasheet17 pages17 years ago
Sierra IC
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago