ITT / Cannon DCMA37SA197F0F16

Connector D-Subminiature PIN 37 POS
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialSteel
Dielectric MaterialThermoplastic
MountFree Hanging
Technical
Connector TypeD-Sub, Receptacle, Signal
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions37
Number of Rows2
PackagingBulk

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMA37SA197F0F16.

Newark
Datasheet30 pages9 years ago

Inventory History

3 month trend:
-30.96%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DCMA37SA197F0F16.

Related Parts

Descriptions

Descriptions of ITT / Cannon DCMA37SA197F0F16 provided by its distributors.

Connector D-Subminiature PIN 37 POS
ITT Cannon, DSUB 37F CRIMP LC TIN DC - DCMA37SA197F0F16
D-SUB SHELL, RECEPTACLE, SIZE DC, STEEL; No. of Positions: 37Ways; Connector Type: D Sub; Connector Shell Size: DC; Product Range: D*MA Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: ITT Cannon D*MA Series Subminiature Crimp Socket Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialSteel
Dielectric MaterialThermoplastic
MountFree Hanging
Technical
Connector TypeD-Sub, Receptacle, Signal
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions37
Number of Rows2
PackagingBulk

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMA37SA197F0F16.

Newark
Datasheet30 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago