ITT / Cannon DCF37SA197

Conn D-sub Rcpt 37POS Pnl Mnt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MountPanel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Positions37
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCF37SA197.

Newark
Datasheet26 pages9 years ago
Datasheet301 pages23 years ago

Inventory History

3 month trend:
-16.65%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DCF37SA197.

Related Parts

Descriptions

Descriptions of ITT / Cannon DCF37SA197 provided by its distributors.

CONN D-SUB RCPT 37POS PNL MNT
D-SUB CONNECTOR, RECEPTACLE, 37POS; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: Original D Series; Connector Body Material: Steel Body; Contact Material: -; Contact Plating: -; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard
Ruggedized, high-density I/O solutions from Space Grade to Combo D & Double Density Originally designed & patented by Cannon engineers for use on commercial & military aviation systems, today we offer an array of D-Sub styles, sizes, configurations, and accessories. From rocket launchers and satellite systems, to flight simulators, portable medical equipment and industrial machinery, its performance, reliability and versatility have made this Cannon invention one of the most widely used connectors in the world. Standard, High Density, Double Density & Combo-D Layouts Crimp, Solder Cup, PCB & Wire Wrap Terminations Wide-range of Shell Materials & Plating Options including RoHS Accessory Backshells w/Locking Hardware, Guide Plates & Polarization Options Select Parts Qualified to NASA & SAE Standards

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MountPanel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Positions37
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCF37SA197.

Newark
Datasheet26 pages9 years ago
Datasheet301 pages23 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago