Cinch Connectivity Solutions DCDA-15S6E518.OB-LF

SOCKET, MICRO D, 15WAY; Connector to Connector: Micro-D Receptacle Free End; No. of Positions: 15Ways; Cable Length -...
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingCadmium
Contact PlatingGold
Technical
Connector Type ASocket
Contact Resistance8 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
TerminationSolder
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Cable Length457.2 mm
Lead Length450 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DCDA-15S6E518.OB-LF.

Newark
Datasheet4 pages17 years ago
Farnell
Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions DCDA-15S6E518.OB-LF.

Descriptions

Descriptions of Cinch Connectivity Solutions DCDA-15S6E518.OB-LF provided by its distributors.

SOCKET, MICRO D, 15WAY; Connector to Connector:Micro-D Receptacle Free End; No. of Positions:15Ways; Cable Length - Imperial:18";
Micro-D Connector, Socket, 15 Position, 18In Leads; Connector Type A:Micro-D Straight 15 Position Receptacle; Connector Type B:Free End; Cable Length - Imperial:18"; Cable Length - Metric:457Mm; Jacket Color:-; Product Range:- Rohs Compliant: Yes |Cinch Connectivity Solutions DCDA-15S6E518.OB-LF

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Technical Specifications

Physical
Body PlatingCadmium
Contact PlatingGold
Technical
Connector Type ASocket
Contact Resistance8 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
TerminationSolder
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Cable Length457.2 mm
Lead Length450 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DCDA-15S6E518.OB-LF.

Newark
Datasheet4 pages17 years ago
Farnell
Datasheet1 page12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant