Amphenol Advanced Sensors DC95G503W

Interchangeable Chip +/- .2oC (0oC - 70oC) | Amphenol Advanced Sensors DC95G503W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFree Hanging
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Power Rating75 mW
Resistance50 kΩ
Schedule B8533400080
TerminationWire
Dimensions
Diameter2.4 mm
Lead Diameter300 µm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95G503W.

Component Distributors Inc.
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet4 pages18 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Advanced Sensors DC95G503W.

Related Parts

Descriptions

Descriptions of Amphenol Advanced Sensors DC95G503W provided by its distributors.

Interchangeable Chip +/- .2oC (0oC - 70oC) | Amphenol Advanced Sensors DC95G503W
DC95 series Interchangeable Chip ± .2°C (0°C - 70°C) NTC Thermistor
NTC Chip,Interchangeable,50Kohm,0/+70DegC,Leaded
Thermistor NTC 50k Ohm 2-Pin Radial Bulk
EPOXY COATED 0.012OD LEADS 50K 0.2 C FROM 0 C-70 C
TEMP SENSOR 50K OHM 0.3MM CU WIRE
THERMISTOR NTC 50KOHM 4252K BEAD
Ntc Thermistor; Zero Power Resistance At 25°C:50Kohm; Product Range:Dc95 Series; Thermistor Mounting:Through Hole; Beta Value (K):4252K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded; Operating Temperature Min:-80°C Rohs Compliant: No |Amphenol Advanced Sensors DC95G503W

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • Amphenol Advanced Sensor/Nova Sensor
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • Amphenol Advanced Sensors/Nova Sensor
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • TELAIRE
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC95G503W.

Technical Specifications

Physical
MountFree Hanging
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Power Rating75 mW
Resistance50 kΩ
Schedule B8533400080
TerminationWire
Dimensions
Diameter2.4 mm
Lead Diameter300 µm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95G503W.

Component Distributors Inc.
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet4 pages18 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant