Amphenol Advanced Sensors DC95G104WN

NTC epoxy coated interchangeable thermistor, 0.012"OD leads, 100KO ±0.2°C from 0°C-70°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFree Hanging
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Power Rating75 mW
Resistance100 kΩ
TerminationRadial

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95G104WN.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
-2.41%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Advanced Sensors DC95G104WN.

Related Parts

Descriptions

Descriptions of Amphenol Advanced Sensors DC95G104WN provided by its distributors.

NTC epoxy coated interchangeable thermistor, 0.012"OD leads, 100KO ±0.2°C from 0°C-70°C
DC95 Series 100 kO Epoxy Coated NTC Interchangeable Thermistor
NTC Chip, Interchangeable, 100Kohm, 0/+70DegC, Leaded
Thermistors - NTC +/-.2oC (0oC - 70oC) Interchangeable Chip
Thermistor, 100, PCB Mount Mtg. Type, 1.5In Lead, Bare Tinned Copper | Amphenol Advanced Sensors DC95G104WN
Thermistor NTC 100K Ohm 2-Pin Radial Bulk
Thermistor, Ntc, 100K, Wire Leaded; Zero Power Resistance At 25°C:100Kohm; Product Range:Dc95 Series; Thermistor Mounting:Through Hole; Beta Value (K):4252K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors DC95G104WN

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • Amphenol Advanced Sensor/Nova Sensor
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • Amphenol Advanced Sensors/Nova Sensor
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • TELAIRE
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Technical Specifications

Physical
MountFree Hanging
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Power Rating75 mW
Resistance100 kΩ
TerminationRadial

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95G104WN.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant