Amphenol Advanced Sensors DC95F302W

Interchangeable Chip +/- .2oC (0oC - 70oC) | Amphenol Advanced Sensors DC95F302W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountFree Hanging
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Power Rating75 mW
Resistance3 kΩ
TerminationWire
Dimensions
Diameter2.4 mm
Lead Diameter300 µm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95F302W.

Newark
Datasheet0 pages0 years ago
Datasheet4 pages7 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages12 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet1 page24 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Advanced Sensors DC95F302W.

Related Parts

Descriptions

Descriptions of Amphenol Advanced Sensors DC95F302W provided by its distributors.

Interchangeable Chip +/- .2oC (0oC - 70oC) | Amphenol Advanced Sensors DC95F302W
DC95 series 3000ohm unshielded Radial NTC Thermister
NTC Chip,Interchangeable,3Kohm,0/+70DegC,Leaded
AMPHENOL ADVANCED SENSORS DC95F302W NTC THERMISTOR
EPOXY COATED 0.012OD LEADS 3K 0.2 C FROM 0 C-70 C
Thermistor NTC 3000Ohm Wire Lead
Thermistor NTC 3K Ohm 2-Pin Radial Bulk
THERMISTOR NTC 3KOHM 3969K BEAD
Ntc Thermistor; Zero Power Resistance At 25°C:3Kohm; Product Range:Dc95 Series; Thermistor Mounting:Through Hole; Beta Value (K):3969K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded; Operating Temperature Min:-80°C Rohs Compliant: No |Amphenol Advanced Sensors DC95F302W

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • Amphenol Advanced Sensor/Nova Sensor
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • Amphenol Advanced Sensors/Nova Sensor
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • TELAIRE
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Technical Specifications

Physical
Case/PackageRadial
MountFree Hanging
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Power Rating75 mW
Resistance3 kΩ
TerminationWire
Dimensions
Diameter2.4 mm
Lead Diameter300 µm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95F302W.

Newark
Datasheet0 pages0 years ago
Datasheet4 pages7 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages12 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet1 page24 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant