Amphenol Advanced Sensors DC95F103W

Interchangeable Chip +/- .2oC (0oC - 70oC) | Amphenol Advanced Sensors DC95F103W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountFree Hanging
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Power Rating75 mW
Resistance10 kΩ
Schedule B8533400080
TerminationWire
Dimensions
Lead Diameter300 µm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95F103W.

Newark
Datasheet4 pages7 years ago
Component Distributors Inc.
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages12 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.14%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Advanced Sensors DC95F103W.

Related Parts

Descriptions

Descriptions of Amphenol Advanced Sensors DC95F103W provided by its distributors.

Interchangeable Chip +/- .2oC (0oC - 70oC) | Amphenol Advanced Sensors DC95F103W
DC95 Series 10K Ohm Radial Through Hole NTC Thermistor
NTC Chip,Interchangeable,10Kohm,0/+70DegC,Leaded
Thermistor NTC 10k Ohm 2-Pin Radial Bulk
EPOXY COATED 0.012OD LEADS 10K 0.2 C FROM 0 C-70 C
TEMP SENSOR 10K OHM 0.3MM CU WIRE
THERMISTOR NTC 10KOHM 3969K BEAD
THERMISTOR, NTC, 10KOHM, 0.2%, RADIAL; Zero Power Resistance at 25°C:10kohm; Product Range:DC95 Series; Thermistor Mounting:Through Hole; Beta Value (K):3969K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded RoHS Compliant: No

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • Amphenol Advanced Sensor/Nova Sensor
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • Amphenol Advanced Sensors/Nova Sensor
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • TELAIRE
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Technical Specifications

Physical
Case/PackageRadial
MountFree Hanging
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Power Rating75 mW
Resistance10 kΩ
Schedule B8533400080
TerminationWire
Dimensions
Lead Diameter300 µm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95F103W.

Newark
Datasheet4 pages7 years ago
Component Distributors Inc.
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages12 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant