Amphenol Advanced Sensors DC95F103VN

NTC epoxy coated interchangeable thermistor 10000Ohm 2-Pin
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFree Hanging
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Schedule B8533400080

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95F103VN.

Farnell
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-9.59%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Advanced Sensors DC95F103VN.

Descriptions

Descriptions of Amphenol Advanced Sensors DC95F103VN provided by its distributors.

NTC epoxy coated interchangeable thermistor 10000Ohm 2-Pin
Thermistor, 10, Pcb Mount Mtg. Type, 1.5In Lead, Bare Tinned Copper | Amphenol Advanced Sensors DC95F103VN
EPOXY COATED 0.012OD LEADS10K 0.1 C FROM 0 C-70 C
Thermistor NTC 10K Ohm 2-Pin Radial Bulk
THERMISTOR NTC 10KOHM 3969K BEAD
Thermistor, Ntc, 10K, Wire Leaded; Zero Power Resistance At 25°C:10Kohm; Product Range:Dc95 Series; Thermistor Mounting:Through Hole; Beta Value (K):3969K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors DC95F103VN

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • Amphenol Advanced Sensor/Nova Sensor
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • Amphenol Advanced Sensors/Nova Sensor
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • TELAIRE
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC95F103VN.

Technical Specifications

Physical
MountFree Hanging
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Schedule B8533400080

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95F103VN.

Farnell
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant