Cinch Connectivity Solutions DC24660

connector accessory, d-sub, deep str clamp junction shell, for std 37 contact d-sub
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorYellow
Contact PlatingChromate
Housing MaterialSteel
MaterialMetal, Steel
PlatingChromate, Zinc
Technical
Connector TypeStraight
Number of Positions37
OrientationStraight
ShieldingUnshielded
Wire/Cable TypeFlat
Dimensions
Depth14.68 mm
Length69.04 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DC24660.

element14 APAC
Datasheet1 page10 years ago
Farnell
Datasheet282 pages21 years ago
Electro Sonic
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+128%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions DC24660.

Descriptions

Descriptions of Cinch Connectivity Solutions DC24660 provided by its distributors.

connector accessory, d-sub, deep str clamp junction shell, for std 37 contact d-sub
Non-RoHS Compliant 2002 Chromate Zinc JUNCTION SHELL Connector (Accessory Type) 14.68mm
Junction Shell, Size Dc, Steel; Product Range:Dc Series; D Sub Shell Size:Dc; Cable Exit Angle:180°; Connector Body Material:Steel Body; Accessory Type:Junction Shell Clamp; Connector Shell Size:Dc; Enclosure Material:Steel Rohs Compliant: No |Cinch Connectivity Solutions DC24660
SHOCK & VIBRATION RESISTANT CONNECTORS The connectors in Cinch Connectivity Solutions Dura-Con line are a lightweight Micro-D M83513 connector option that doesnt sacrifice in performance. These rugged, high performance and densely compacted rectangular connectors are designed to stringent MIL-DTL-83513 standards for reliability suitable for harsh environments. In addition, this M83513 connector series uses twist pin technology to create 7 points of contact and are built to meet MIL-STD-1344 requirements. As a result, the military grade Cinch Dura-Con M83513 connector is able to maintain integrity in extreme vibration and shock and are operable at temperatures ranging from -55 C to 125 C. This Cinch Dura-Con M83513 connector is suitable for a wide range of commercial and military applications, including aircraft, missile defense, launch vehicles, and satellites, medical and test and measurement equipment. Dura-Con M83513 connectors are one of the most widely used 1.27mm pitch connectors. Key Attributes MIL-DTL-83513 Twisted Pin Contact Temperature Range -55 C to 125 C 0.050 Inch Centers Shock - 50 Gs per MIL-STD-1344, Method 2004, Condition E Vibration - 20 Gs per MIL-STD-1344, Method 2005, Condition IV Cable - Cable, Cable - Board, Cable - Panel

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC-24660
  • DC24660.

Technical Specifications

Physical
Body MaterialSteel
ColorYellow
Contact PlatingChromate
Housing MaterialSteel
MaterialMetal, Steel
PlatingChromate, Zinc
Technical
Connector TypeStraight
Number of Positions37
OrientationStraight
ShieldingUnshielded
Wire/Cable TypeFlat
Dimensions
Depth14.68 mm
Length69.04 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DC24660.

element14 APAC
Datasheet1 page10 years ago
Farnell
Datasheet282 pages21 years ago
Electro Sonic
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant