Digi International DC-ME-01T-C

ME Embedded Server Module 8MB SDRAM 2MB Flash For NET + OS 7
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Connector TypeRJ45
Core ArchitectureARM
Data Rate230 kbps
Density15.3 Mb
Frequency55 MHz
InterfaceEthernet, Serial
Max Operating Temperature85 °C
Max Output Current270 mA
Memory TypeFLASH, NOR, SDRAM
Min Operating Temperature-40 °C
Nominal Supply Current250 mA
Operating Supply Current270 mA
Operating Supply Voltage3.3 V
PackagingBulk
Power Consumption891 mW
Power Rating891 mW
RAM Size8 MB
Schedule B8471500150
Dimensions
Height21.69 mm
Length36.703 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Digi International DC-ME-01T-C.

Factory Futures
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet4 pages18 years ago
SHENGYU ELECTRONICS
Datasheet4 pages8 years ago
Mouser
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Digi International DC-ME-01T-C.

Related Parts

Descriptions

Descriptions of Digi International DC-ME-01T-C provided by its distributors.

ME Embedded Server Module 8MB SDRAM 2MB Flash For NET + OS 7
MODULE, ME, 8M SDRAM, 2M FLASH; Kit Application Type:Communication & Networking; Silicon Manufacturer:Digi International DC-ME-01T-C; Core
2 MB Flash, 8 MB RAM Ethernet Module for NET+OS; Supported Families:Digi Connect ME; Tool/Board Application:Wireless Connectivity-ZigBee, RF, Infrared, USB; Kit Contents:Module Board Docs; External Width:19.05mm ;RoHS Compliant: Yes
MODULE, ME, 8M SDRAM, 2M FLASH; Kit Application Type: Communication & Networking; Silicon Manufacturer: Digi International; Silicon Core Number: NS7520; Application Sub Type: Embedded Ethernet; Kit Contents: Dev Board, Module, CD/DVD, Documentation, Power Supply, Digi JTAG Link USB 2.0 Hardware Debugger; Product Range: -; SVHC: No SVHC (15-Jan-2018); External Width: 19.05mm; Features: 2MB Flash, 8MB SDRAM; Height: 18.67mm; Length: 36.7mm; Supply Voltage: 3.3V

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Technical Specifications

Physical
Case/PackageModule
Technical
Connector TypeRJ45
Core ArchitectureARM
Data Rate230 kbps
Density15.3 Mb
Frequency55 MHz
InterfaceEthernet, Serial
Max Operating Temperature85 °C
Max Output Current270 mA
Memory TypeFLASH, NOR, SDRAM
Min Operating Temperature-40 °C
Nominal Supply Current250 mA
Operating Supply Current270 mA
Operating Supply Voltage3.3 V
PackagingBulk
Power Consumption891 mW
Power Rating891 mW
RAM Size8 MB
Schedule B8471500150
Dimensions
Height21.69 mm
Length36.703 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Digi International DC-ME-01T-C.

Factory Futures
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet4 pages18 years ago
SHENGYU ELECTRONICS
Datasheet4 pages8 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant