ITT / Cannon DBMV17H2PNK126

Conn D-Subminiature PIN 17 POS Solder ST Thru-Hole 17 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Plug, Power
Current Rating7.5 A
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts17
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMV17H2PNK126.

Newark
Datasheet1 page7 years ago
Datasheet27 pages9 years ago
Farnell
Datasheet1 page8 years ago

Inventory History

3 month trend:
-20.35%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DBMV17H2PNK126.

Related Parts

Descriptions

Descriptions of ITT / Cannon DBMV17H2PNK126 provided by its distributors.

Conn D-Subminiature PIN 17 POS Solder ST Thru-Hole 17 Terminal 1 Port
CONN D-SUB PLUG 17P PNL MNT SLDR
ITT Cannon, COMBO 17W2M PCB STR V G30 H TI - DBMV17H2PNK126
D-SUB COMB CONNECTOR, PLUG, DB-17W2; Product Range: Combo D D*M Series; Insert Arrangement: DB-17W2; No. of Signal Contacts: 15Contacts; Gender: Plug; No. of Power Positions: 2; Contact Termination Type: Solder; D Sub Shell Size: DB; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; Contact Type: 15 Signal, 2 Power; No. of Contacts: 17Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Plug, Power
Current Rating7.5 A
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts17
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMV17H2PNK126.

Newark
Datasheet1 page7 years ago
Datasheet27 pages9 years ago
Farnell
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago