📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

ITT / Cannon DBMM25P

Conn D-Subminiature M 25 POS 2.77mm Solder Cup ST Thru-Hole 25 Terminal 1 Port
$ 17.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMM25P.

Electro Sonic

Datasheet1 page6 years ago
Datasheet1 page5 years ago

JRH Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+210%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-747913-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 25 Contacts, DB, Solder Cup
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
TE Connectivity5747842-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder

Descriptions

Descriptions of ITT / Cannon DBMM25P provided by its distributors.

Conn D-Subminiature M 25 POS 2.77mm Solder Cup ST Thru-Hole 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug
CONNECTOR, STD D SUB, PLUG, 25POS
CONNECTOR, STD D SUB, PLUG, 25POS; Produ; CONNECTOR, STD D SUB, PLUG, 25POS; Product Range:ITT CANNON - DBMM Series; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Steel; Gender:Plug; Contact Termination:Solder; No. of Mating Cycles:500; Series:-

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051522-0000
  • DBMM 25P
  • DBMM-25P