NKK Switches DB2511V

Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialCopper
Contact PlatingGold
Mechanical Life200 kcycles
MountThrough Hole, Vertical
Technical
Electrical Life100 kcycles
Illumination TypeIlluminated
Max Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-10 °C
Number of Positions2
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Length8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches DB2511V.

TME
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-32.14%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches DB2511V.

Related Parts

Descriptions

Descriptions of NKK Switches DB2511V provided by its distributors.

Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Switch, Light Touch P/B, SPDT, ON-(ON),Vertical PC W/Bracket,0.4A,28VAC/DC | NKK Switches DB2511V
SPDT ON-Momentary ON Pushbutton Switch
SWITCH PUSHBUTTON SPDT 0.4VA 28V
Pushbutton Switches SPDT ON(ON) 0.4VA VERTICAL W/BRKT

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB-2511V

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialCopper
Contact PlatingGold
Mechanical Life200 kcycles
MountThrough Hole, Vertical
Technical
Electrical Life100 kcycles
Illumination TypeIlluminated
Max Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-10 °C
Number of Positions2
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Length8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches DB2511V.

TME
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago