Diodes Inc. DB104

Rectifier Bridge Diode Single 400V 1A 4-Pin DB-1
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DB104.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages22 years ago
Datasheet2 pages9 years ago
Datasheet6 pages19 years ago
Datasheet2 pages16 years ago
Datasheet1 page25 years ago
Datasheet1 page0 years ago

TME

Master Electronics

Mouser

Inventory History

3 month trend:
+127%

CAD Models

Download Diodes Inc. DB104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.206
$ 0.206
Stock
49,285
557,951
557,951
Authorized Distributors
5
6
6
Average Rectified Current
-
1 A
1 A
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1.05 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
30 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
-
400 V
400 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1987-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. DB104 provided by its distributors.

Rectifier Bridge Diode Single 400V 1A 4-Pin DB-1

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated