ITT / Cannon DAMM15PS

Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Plug, Signal
Contact Current Rating7.5 A
Contact StyleSocket
Current Rating7.5 A
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMM15PS.

Electro Sonic
Datasheet1 page4 years ago
Arrow Electronics
Datasheet1 page13 years ago
Datasheet103 pages10 years ago
Datasheet103 pages14 years ago

Inventory History

3 month trend:
-7.59%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DAMM15PS.

Related Parts

Descriptions

Descriptions of ITT / Cannon DAMM15PS provided by its distributors.

Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
Dsub,15,Plg,Pcb,Chromate/Cad,Right Angle W/Brkt .183" Rohs Compliant: No
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Receptacle
D Sub,051521-0149 | ITT Cannon DAMM-15P-S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAMM-15P-S
  • DAMM-15PS
  • DAMM15PS.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Plug, Signal
Contact Current Rating7.5 A
Contact StyleSocket
Current Rating7.5 A
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMM15PS.

Electro Sonic
Datasheet1 page4 years ago
Arrow Electronics
Datasheet1 page13 years ago
Datasheet103 pages10 years ago
Datasheet103 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago