Texas Instruments DAC716PB

16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
Production

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins16
Weight1.053808 g
Technical
Conversion Rate86 ksps
Differential Nonlinearity2 LSB
Dual Supply Voltage15 V
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Dual Supply Voltage16.5 V
Max Operating Temperature85 °C
Max Power Dissipation625 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage11.4 V
Min Operating Temperature-40 °C
Min Supply Voltage11.4 V
Nominal Supply Current22 mA
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PolarityUnipolar
Power Consumption525 mW
Resolution2 B
Sampling Rate86 ksps
Settling Time10 µs
Supply TypeDual
TerminationThrough Hole
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC716PB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet16 pages14 years ago
Mouser
Datasheet18 pages16 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
iiiC
Datasheet16 pages14 years ago
Farnell
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages26 years ago
Sierra IC
Datasheet15 pages26 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC716PB.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC716PB provided by its distributors.

16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
Converters - Digital to Analog (DAC) 16-Bit w/Ser Data Interface
DAC 1-CH R-2R 16-bit 16-Pin PDIP Tube
IC, 16-BIT D/A CONVERTER 16-DIP; Resolution (Bits):16bit; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Range - Analogue:± 11.4V to ± 16.5V; Supply Current:22mA; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:716; IC Case Style:DIP; Input Type:Serial / Parallel; Interface Type:Serial; No. of DACs:1; Output Type:Voltage; Package / Case:PDIP; Sample Rate:0.086MSPS; Sample Rate:86kSPS; Settling Time:6µs; Supply Voltage Max:16.5V; Supply Voltage Min:11.4V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins16
Weight1.053808 g
Technical
Conversion Rate86 ksps
Differential Nonlinearity2 LSB
Dual Supply Voltage15 V
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Dual Supply Voltage16.5 V
Max Operating Temperature85 °C
Max Power Dissipation625 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage11.4 V
Min Operating Temperature-40 °C
Min Supply Voltage11.4 V
Nominal Supply Current22 mA
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PolarityUnipolar
Power Consumption525 mW
Resolution2 B
Sampling Rate86 ksps
Settling Time10 µs
Supply TypeDual
TerminationThrough Hole
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC716PB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet16 pages14 years ago
Mouser
Datasheet18 pages16 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
iiiC
Datasheet16 pages14 years ago
Farnell
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages26 years ago
Sierra IC
Datasheet15 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago