Texas Instruments DAC082S085CISD

8-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105
Datasheet

Technical Specifications

Physical
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins11
Technical
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI, Serial
Max Operating Temperature105 °C
Max Power Dissipation2.3 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits8
Number of Channels2
Number of Converters2
Number of DAC Channels2
Output TypeVoltage
PackagingTape & Reel (TR)
PolarityUnipolar
Resolution1 B
Settling Time4.5 µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC082S085CISD.

National Semiconductor
Datasheet22 pages12 years ago
Texas Instruments
Datasheet28 pages11 years ago
iiiC
Datasheet22 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC082S085CISD.

Descriptions

Descriptions of Texas Instruments DAC082S085CISD provided by its distributors.

8-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105
IC DAC 8BIT DUAL R-R 10WSON
Product Description Demo for Development.
08 BIT DUAL CHANNEL D/A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins11
Technical
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI, Serial
Max Operating Temperature105 °C
Max Power Dissipation2.3 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits8
Number of Channels2
Number of Converters2
Number of DAC Channels2
Output TypeVoltage
PackagingTape & Reel (TR)
PolarityUnipolar
Resolution1 B
Settling Time4.5 µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC082S085CISD.

National Semiconductor
Datasheet22 pages12 years ago
Texas Instruments
Datasheet28 pages11 years ago
iiiC
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago