Kingbright DA56-11GWA

Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.2V 20mA 0.750
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
Number of Pins18
Technical
Character Height14.22 mm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Luminous Intensity11 mcd
Max Operating Temperature85 °C
Max Power Dissipation62.5 mW
Min Operating Temperature-40 °C
Number of Characters2
Operating Supply Voltage2.2 V
PackagingBulk
Power Consumption62.5 mW
Test Current20 mA
Wavelength568 nm
Dimensions
Height19.05 mm
Length19.05 mm
Width24.892 mm

Documents

Download datasheets and manufacturer documentation for Kingbright DA56-11GWA.

Newark
Datasheet6 pages9 years ago
Kingbright SCT
Datasheet6 pages13 years ago
Sager Electronics
Datasheet4 pages4 years ago
TME
Datasheet40 pages7 years ago
Datasheet6 pages9 years ago
Datasheet1 page10 years ago
Datasheet5 pages21 years ago
Future Electronics
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-82.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Kingbright DA56-11GWA.

Related Parts

Descriptions

Descriptions of Kingbright DA56-11GWA provided by its distributors.

Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.2V 20mA 0.750
LED Displays & Accessories Dual Green 568nm Common Anode
.56" DUAL GRN.LED DISPLAY, RoHS
Kingbright SCT
Dual Digit Seven Segment Green 0.56'' Common Anode Numeric Display
Displays Panel 2DIGIT 16LED Green CA 18-Pin DIP
DISPLAY 7SEG 0.56" DBL GRN 18DIP
DISPLAY, SEVEN SEGMENT, 14.22MM, GREEN
2-DIG.DISPLAY 14MM GREEN 568NM
French Electronic Distributor since 1988
Display, Seven Segment, 14.22Mm, Green; Led Color:Green; Forward Current If:20Ma; Forward Voltage:2.2V; Luminous Intensity:11000Μcd; No. Of Digits/Alpha:2; Character Size:14.22Mm; Common Connection:Common Anode; Product Range:- |Kingbright DA56-11GWA

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA 56-11 GWA
  • DA56-11 GWA

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
Number of Pins18
Technical
Character Height14.22 mm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Luminous Intensity11 mcd
Max Operating Temperature85 °C
Max Power Dissipation62.5 mW
Min Operating Temperature-40 °C
Number of Characters2
Operating Supply Voltage2.2 V
PackagingBulk
Power Consumption62.5 mW
Test Current20 mA
Wavelength568 nm
Dimensions
Height19.05 mm
Length19.05 mm
Width24.892 mm

Documents

Download datasheets and manufacturer documentation for Kingbright DA56-11GWA.

Newark
Datasheet6 pages9 years ago
Kingbright SCT
Datasheet6 pages13 years ago
Sager Electronics
Datasheet4 pages4 years ago
TME
Datasheet40 pages7 years ago
Datasheet6 pages9 years ago
Datasheet1 page10 years ago
Datasheet5 pages21 years ago
Future Electronics
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant