C&K Components DA102J3RS215QF8

Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolycarbonate
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life10 kcycles
Illumination ColorRed
Illumination TypeIlluminated, Lamp, Neon
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
OrientationStraight
Schedule B8536509065
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth15 mm
Length21 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components DA102J3RS215QF8.

Electro Sonic
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Factory Futures
Datasheet4 pages0 years ago
Sager Electronics
Datasheet4 pages3 years ago
Arrow.cn
Datasheet3 pages11 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-0.10%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components DA102J3RS215QF8.

Related Parts

Descriptions

Descriptions of C&K Components DA102J3RS215QF8 provided by its distributors.

Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA Medical Bulk
SWITCH ROCKER SPST ILL 250V RED
Rocker Switch SPST 16A ON-OFF RED
Rocker Switch; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Red; Contact Current Max:16A; Illumination:Illuminated; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolycarbonate
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life10 kcycles
Illumination ColorRed
Illumination TypeIlluminated, Lamp, Neon
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
OrientationStraight
Schedule B8536509065
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth15 mm
Length21 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components DA102J3RS215QF8.

Electro Sonic
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Factory Futures
Datasheet4 pages0 years ago
Sager Electronics
Datasheet4 pages3 years ago
Arrow.cn
Datasheet3 pages11 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago