C&K Components DA102J12S215HQF

Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Body MaterialNylon
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
Number of Poles1
Number of Positions3
OrientationStraight
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth15 mm
Length21 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for C&K Components DA102J12S215HQF.

Electro Sonic
Datasheet4 pages7 years ago
Future Electronics
Datasheet4 pages5 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet4 pages15 years ago
element14
Datasheet4 pages13 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Factory Futures
Datasheet4 pages0 years ago
Sager Electronics
Datasheet4 pages3 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-3.91%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components DA102J12S215HQF.

Related Parts

Descriptions

Descriptions of C&K Components DA102J12S215HQF provided by its distributors.

Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA Bulk
Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch, Rocker; SPST; 16 A @ 125 VAC, 10 A @ 250 VAC; 125/250; On-None-Off
Rocker Switch; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Black; Actuator Markings:O I; Contact Current Max:16A; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Body MaterialNylon
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
Number of Poles1
Number of Positions3
OrientationStraight
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth15 mm
Length21 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for C&K Components DA102J12S215HQF.

Electro Sonic
Datasheet4 pages7 years ago
Future Electronics
Datasheet4 pages5 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet4 pages15 years ago
element14
Datasheet4 pages13 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Factory Futures
Datasheet4 pages0 years ago
Sager Electronics
Datasheet4 pages3 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP65
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago