C&K Components DA102J12B215QF

Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth20.83 mm
Length30.48 mm

Documents

Download datasheets and manufacturer documentation for C&K Components DA102J12B215QF.

Electro Sonic
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages0 years ago
Sager Electronics
Datasheet4 pages3 years ago
Arrow Electronics
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+27.27%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components DA102J12B215QF.

Related Parts

Descriptions

Descriptions of C&K Components DA102J12B215QF provided by its distributors.

Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA Bulk
Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K DA102J12B215QF Switches > Rocker > Power > Mini Power Rocker

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth20.83 mm
Length30.48 mm

Documents

Download datasheets and manufacturer documentation for C&K Components DA102J12B215QF.

Electro Sonic
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages0 years ago
Sager Electronics
Datasheet4 pages3 years ago
Arrow Electronics
Datasheet4 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant