Murata Power Solutions DA102C

Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1: 1 3MH DIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Technical
Inductance2 mH
Insertion Loss (dB)40.4 dB
Isolation Voltage2 kV
Lead/Base StylePC Pin
Max Frequency3 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingBulk
Return Loss40.4 dB
TerminationPC Pin
Turns Ratio1:1
Dimensions
Depth10.16 mm
Height6.35 mm
Height - Seated (Max)6.35 mm
Lead Pitch10.16 mm
Length9.52 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DA102C.

element14 APAC
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages12 years ago
Farnell
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-27.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions DA102C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions DA102C provided by its distributors.

Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 3MH DIP
Digital Audio Data Transmission Transformer; Series:DA100; Transformer Type:Audio; Frequency Min:50Hz; Frequency Max:60Hz; Turns Ratio:1:1; Transformer Mounting:PC Board; External Depth:9.52mm; External Width:8.89mm; Inductance:3µH ;RoHS Compliant: Yes
TRANSFORMER, DADT, 2.00-3.00MH; Transformer Type:Audio; Mounting Type:PCB; Series:DA100; External Depth:9.52mm; External Length / Height:6.35mm; External Width:8.89mm; Flammability Rating:UL94V-0; Lead Spacing:5.08mm; Pin Length:3.44mm; Pitch Spacing:10.16mm; Transformer Mounting:PCB; Turns Ratio:1:1

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Technical
Inductance2 mH
Insertion Loss (dB)40.4 dB
Isolation Voltage2 kV
Lead/Base StylePC Pin
Max Frequency3 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingBulk
Return Loss40.4 dB
TerminationPC Pin
Turns Ratio1:1
Dimensions
Depth10.16 mm
Height6.35 mm
Height - Seated (Max)6.35 mm
Lead Pitch10.16 mm
Length9.52 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DA102C.

element14 APAC
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages12 years ago
Farnell
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago