Omron D6T-8L-06

Board Mount Temperature Sensors MEMSTempSensor NoCnt 1x8 Element Type
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountScrew, Surface Mount
Number of Pins4
Technical
Interface2-Wire, I2C, SMBus
Max Operating Temperature50 °C
Max Supply Current5 mA
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Operating Supply Current5 mA
Operating Supply Voltage5 V
Output TypeDigital, I2C
Schedule B9025805050
Viewing Angle62.8 °
Dimensions
Height6.31 mm
Length18 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Omron D6T-8L-06.

Upverter
Datasheet6 pages15 years ago
Newark
Datasheet4 pages9 years ago
Datasheet29 pages11 years ago
element14 APAC
Datasheet4 pages11 years ago
Electro Sonic
Datasheet4 pages11 years ago
TME
Datasheet9 pages11 years ago
Datasheet12 pages11 years ago

Inventory History

3 month trend:
-3.98%

Engineering Resources

View Evaluation kits and Reference designs for Omron D6T-8L-06.

Descriptions

Descriptions of Omron D6T-8L-06 provided by its distributors.

Board Mount Temperature Sensors MEMSTempSensor NoCnt 1x8 Element Type
Thermopile Infrared Temperature Sensor, 1x8 Element, MEMS, I2C, 5VDC, D6T Series | Omron Electronic Components D6T-8L-06
SENSOR, THERMAL, MEMS, 1X8; SVHC:No SVHC (19-Dec-2012); Operating Temperature Max:50°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +50°C; Series:D6T; Supply Voltage:5.5VDC
Sensor, Thermal, Mems; Supply Voltage:5.5V; Sensing Temperature Min:5°C; Sensing Temperature Max:50°C; Response Time:-; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Analogue Outputs:-; Digital Outputs:- Rohs Compliant: Yes |Omron Electronic Components D6T8L06

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6T8L06

Technical Specifications

Physical
Case/PackageModule
MountScrew, Surface Mount
Number of Pins4
Technical
Interface2-Wire, I2C, SMBus
Max Operating Temperature50 °C
Max Supply Current5 mA
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Operating Supply Current5 mA
Operating Supply Voltage5 V
Output TypeDigital, I2C
Schedule B9025805050
Viewing Angle62.8 °
Dimensions
Height6.31 mm
Length18 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Omron D6T-8L-06.

Upverter
Datasheet6 pages15 years ago
Newark
Datasheet4 pages9 years ago
Datasheet29 pages11 years ago
element14 APAC
Datasheet4 pages11 years ago
Electro Sonic
Datasheet4 pages11 years ago
TME
Datasheet9 pages11 years ago
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant