Omron D6F-03A3-000

Air Flow Sensor 0 ~ 0.79 GPM (0 ~ 3 LPM) Thermoplastic resin / Aluminum alloy
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium, Resin, Thermoplastic
MountScrew
Technical
Accuracy5 %
Connector TypeConnector
Max Operating Temperature50 °C
Max Output Voltage5 V
Max Supply Voltage26.4 V
Max Supply Voltage (DC)26.4 V
Min Operating Temperature0 °C
Min Supply Voltage10.8 V
Min Supply Voltage (DC)10.8 V
Operating Supply Voltage24 V
Output TypeAnalog
Output Voltage5 V
Schedule B8536509065
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Omron D6F-03A3-000.

element14 APAC
Datasheet4 pages19 years ago
Newark
Datasheet2 pages8 years ago
Master Electronics
Datasheet12 pages16 years ago
TME
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-19.43%

Engineering Resources

View Evaluation kits and Reference designs for Omron D6F-03A3-000.

Descriptions

Descriptions of Omron D6F-03A3-000 provided by its distributors.

Air Flow Sensor 0 ~ 0.79 GPM (0 ~ 3 LPM) Thermoplastic resin / Aluminum alloy
Flow Sensor Mass Air ±5% 0L/m to 3L/mFlow Range 200kPaOperating Pressure
OMRON ELECTRONIC COMPONENTS D6F-03A3-000 Mass Air Flow Sensor, MEMS, 3 l/min, 30 psi, 10.8 V, 26.4 V
Mems Flow Sensor, Air, 0-3Lpm, 30Psi; Flow Rate Min:-; Flow Rate Max:3L/Min; Pressure Max:30Psi; Supply Voltage Dc Min:10.8V; Supply Voltage Dc Max:26.4V; Port Style:-; Accuracy %:5%; Product Range:D6F-03A3 Series; Accuracy:± 5% Rohs Compliant: Yes |Omron Electronic Components D6F-03A3-000
SENSOR;FLOW SENSORS MEMS MASS FLOW UP TO 3 LPM
FLOW SENSOR HIGH PREC 0-3L/MIN

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6F-03A3-000.
  • D6F03A3000

Technical Specifications

Physical
Body MaterialAluminium, Resin, Thermoplastic
MountScrew
Technical
Accuracy5 %
Connector TypeConnector
Max Operating Temperature50 °C
Max Output Voltage5 V
Max Supply Voltage26.4 V
Max Supply Voltage (DC)26.4 V
Min Operating Temperature0 °C
Min Supply Voltage10.8 V
Min Supply Voltage (DC)10.8 V
Operating Supply Voltage24 V
Output TypeAnalog
Output Voltage5 V
Schedule B8536509065
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Omron D6F-03A3-000.

element14 APAC
Datasheet4 pages19 years ago
Newark
Datasheet2 pages8 years ago
Master Electronics
Datasheet12 pages16 years ago
TME
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant